Part Details for GJM0335C0J300JB01D by Murata Manufacturing Co Ltd
Overview of GJM0335C0J300JB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0335C0J300JB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM0335C0J300JB01DCT-ND
|
DigiKey | CAP CER 30PF 6.3V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
GJM0335C0J300JB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 30 pF, 6.3 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C0J300JB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
81-GJM0335C0J300JB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 30 pF 6.3 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0050 | Buy Now |
|
Quest Components | 120000 |
|
$0.0135 / $0.1350 | Buy Now | |
DISTI #
GJM0335C0J300JB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 30 pF, 6.3 V, � 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C0J300JB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GJM0335C0J300JB01D
GJM0335C0J300JB01D CAD Models
GJM0335C0J300JB01D Part Data Attributes
|
GJM0335C0J300JB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C0J300JB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0335C0J300JB01D
This table gives cross-reference parts and alternative options found for GJM0335C0J300JB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C0J300JB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0201N300J6R3CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GJM0335C0J300JB01D vs RF0201N300J6R3CG |
GJM0335C0J300JB01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C0J300JB01D vs GJM0335C0J300JB01W |
RF0201N300J6R3CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GJM0335C0J300JB01D vs RF0201N300J6R3CT |
NMC-Q0201NPO300J6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0201, | NIC Components Corp | GJM0335C0J300JB01D vs NMC-Q0201NPO300J6.3TRPF |
NMC-Q0201NP0300J6.3TRPF | CAP,CERAMIC,30PF,6.3VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | GJM0335C0J300JB01D vs NMC-Q0201NP0300J6.3TRPF |
CMC-6R3/300JN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GJM0335C0J300JB01D vs CMC-6R3/300JN0201TF |
CBR02C300J9GAC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GJM0335C0J300JB01D vs CBR02C300J9GAC |
CMC-6R3/300JN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GJM0335C0J300JB01D vs CMC-6R3/300JN0201WF |
CMC-6R3/300JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GJM0335C0J300JB01D vs CMC-6R3/300JN0201T13F |
RF03N300J6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, C0G, 60ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM0335C0J300JB01D vs RF03N300J6R3CG |