-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, CJ, 120ppm/Cel TC, 0.0000031uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0333C1E3R1CB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0333C1E3R1CB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, CJ, 120ppm/Cel TC, 0.0000031uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000031 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.06% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 8.06% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GJM0333C1E3R1CB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0333C1E3R1CB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0333C1E3R1CA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, CJ, 120ppm/Cel TC, 0.0000031uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GRM0333C1E3R1CA01W |
GRM0333C1E3R1CD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, CJ, 0.0000031uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GRM0333C1E3R1CD01F |
GRM0333C1E3R1CD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, CJ, 0.0000031uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GRM0333C1E3R1CD01W |
GRM0333C1E3R1CA01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, CJ, 120ppm/Cel TC, 0.0000031uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GRM0333C1E3R1CA01D |
GRM0333C1E3R1CA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, CJ, 120ppm/Cel TC, 0.0000031uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GRM0333C1E3R1CA01J |
GRM0333C1E3R1CD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, CJ, 0.0000031uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GRM0333C1E3R1CD01D |
GJM0333C1E3R1CB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, CJ, 120ppm/Cel TC, 0.0000031uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GJM0333C1E3R1CB01D |
GJM0333C1E3R1CB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, CJ, 120ppm/Cel TC, 0.0000031uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GJM0333C1E3R1CB01W |
GRM0333C1E3R1CD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, CJ, 0.0000031uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GRM0333C1E3R1CD01J |
GRM0333C1E3R1CD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, CJ, 0.0000031uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0333C1E3R1CB01J vs GRM0333C1E3R1CD01B |