Part Details for GJM0332C1E4R0CB01J by Murata Manufacturing Co Ltd
Overview of GJM0332C1E4R0CB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GJM0332C1E4R0CB01J
GJM0332C1E4R0CB01J CAD Models
GJM0332C1E4R0CB01J Part Data Attributes
|
GJM0332C1E4R0CB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0332C1E4R0CB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, 60ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0332C1E4R0CB01J
This table gives cross-reference parts and alternative options found for GJM0332C1E4R0CB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0332C1E4R0CB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0332C1E4R0CA01D | Capacitor, Ceramic, Chip, General Purpose, 4pF, 25V, ±0.25pF, CH, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GJM0332C1E4R0CB01J vs GRM0332C1E4R0CA01D |
GRM0332C1E4R0CD01E | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0332C1E4R0CB01J vs GRM0332C1E4R0CD01E |
GRM0332C1E4R0CD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0332C1E4R0CB01J vs GRM0332C1E4R0CD01J |
GRM0332C1E4R0CA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, 60ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0332C1E4R0CB01J vs GRM0332C1E4R0CA01J |
GRM0332C1E4R0CD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0332C1E4R0CB01J vs GRM0332C1E4R0CD01C |
CM03CH4R0C25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | GJM0332C1E4R0CB01J vs CM03CH4R0C25AL |
CM03CH4R0C25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | GJM0332C1E4R0CB01J vs CM03CH4R0C25KN |
CM03CH4R0C25KW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | GJM0332C1E4R0CB01J vs CM03CH4R0C25KW |
CM03CH4R0C25KQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | GJM0332C1E4R0CB01J vs CM03CH4R0C25KQ |
GRM0332C1E4R0CD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0332C1E4R0CB01J vs GRM0332C1E4R0CD01F |