Part Details for GJM0225C1E180JB01L by Murata Manufacturing Co Ltd
Overview of GJM0225C1E180JB01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0225C1E180JB01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GJM0225C1E180JB01L-ND
|
DigiKey | CAP CER 18PF 25V C0G/NP0 01005 Min Qty: 40000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0148 | Buy Now |
DISTI #
GJM0225C1E180JB01L
|
Avnet Americas | Cap Ceramic Monolithic 18pF 25VDC 5% SMD Emboss T/R - Tape and Reel (Alt: GJM0225C1E180JB01L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 | Buy Now |
DISTI #
81-GJM0225C1E180JB1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 pF 25 VDC 5% 01005 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
DISTI #
GJM0225C1E180JB01L
|
TME | Capacitor: ceramic, MLCC, 18pF, 25V, C0G (NP0), ±5%, SMD, 01005 Min Qty: 40000 | 0 |
|
$0.0101 | RFQ |
Part Details for GJM0225C1E180JB01L
GJM0225C1E180JB01L CAD Models
GJM0225C1E180JB01L Part Data Attributes
|
GJM0225C1E180JB01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0225C1E180JB01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GJM0225C1E180JB01L
This table gives cross-reference parts and alternative options found for GJM0225C1E180JB01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0225C1E180JB01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G250-180JGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GJM0225C1E180JB01L vs C01005C0G250-180JGD |
C01005C0G250-180JPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GJM0225C1E180JB01L vs C01005C0G250-180JPD |
C01005C0G250-180JND | Ceramic Capacitor, Ceramic, | VENKEL LTD | GJM0225C1E180JB01L vs C01005C0G250-180JND |
MSART042SCG180JWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GJM0225C1E180JB01L vs MSART042SCG180JWRA01 |
MLAST042SCG180JWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GJM0225C1E180JB01L vs MLAST042SCG180JWNA01 |
CM02CG180J25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 01005, CHIP | KYOCERA Corporation | GJM0225C1E180JB01L vs CM02CG180J25AH |
C01005C0G250-180JNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 01005, CHIP | VENKEL LTD | GJM0225C1E180JB01L vs C01005C0G250-180JNP |
C01005C0G250-180JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GJM0225C1E180JB01L vs C01005C0G250-180JPE |
C01005C0G250-180JPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GJM0225C1E180JB01L vs C01005C0G250-180JPBD |
C01005C0G250-180JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GJM0225C1E180JB01L vs C01005C0G250-180JPU |