-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9937
|
Newark | Diode, Standard, 6A, 50V, P600, Repetitive Peak Reverse Voltage:50V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:2.5Μs, Forward Surge Current:400A, Diode Case Style:P600 Rohs Compliant: Yes |Vishay GI750-E3/73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 902 |
|
$0.2960 / $0.5890 | Buy Now |
DISTI #
97K0532
|
Newark | Rectifier, 50V, 6A, P600, Repetitive Peak Reverse Voltage:50V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:2.5Μs, Forward Surge Current:400A, Diode Case Style:P600 Rohs Compliant: Yes |Vishay GI750-E3/73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 467 |
|
$0.7550 / $1.1600 | Buy Now |
DISTI #
GI750-E3/73
|
Avnet Americas | Diode Rectifier 50V 6A 2-Pin Case P600 Ammo - Ammo Pack (Alt: GI750-E3/73) RoHS: Compliant Min Qty: 2700 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
97K0532
|
Avnet Americas | Diode Rectifier 50V 6A 2-Pin Case P600 Ammo - Bulk (Alt: 97K0532) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 391 Partner Stock |
|
$0.8080 / $1.1600 | Buy Now |
DISTI #
17X9937
|
Avnet Americas | Diode Rectifier 50V 6A 2-Pin Case P600 Ammo (Alt: 17X9937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days | 902 Partner Stock |
|
$0.4270 / $0.5890 | Buy Now |
DISTI #
625-GI750-E3/73
|
Mouser Electronics | Rectifiers 6 Amp 50 Volt 400 Amp IFSM RoHS: Compliant | 2351 |
|
$0.4810 / $1.0000 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
DISTI #
GI750-E3/73
|
TTI | Rectifiers 6 Amp 50 Volt 400 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 2700 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
GI750-E3/73
|
EBV Elektronik | Diode Rectifier 50V 6A 2-Pin Case P600 Ammo (Alt: GI750-E3/73) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GI750-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GI750-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for GI750-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GI750-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR750 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | GI750-E3/73 vs MR750 |
GI750-E3/74 | DIODE 6 A, 50 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | GI750-E3/73 vs GI750-E3/74 |
MR750-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | GI750-E3/73 vs MR750-T3 |
MR750(Z) | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Galaxy Microelectronics | GI750-E3/73 vs MR750(Z) |
GI750-E3/73 | DIODE 6 A, 50 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | GI750-E3/73 vs GI750-E3/73 |
GI750/56-E3 | DIODE 6 A, 50 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | GI750-E3/73 vs GI750/56-E3 |
GI750-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | GI750-E3/73 vs GI750-E3/54 |
MR750-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | GI750-E3/73 vs MR750-T3-LF |
GI750 | Rectifier Diode, | NTE Electronics Inc | GI750-E3/73 vs GI750 |