Part Details for GHZ1H221M1025 by Gemmy Electronics Co Ltd
Overview of GHZ1H221M1025 by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GHZ1H221M1025
GHZ1H221M1025 CAD Models
GHZ1H221M1025 Part Data Attributes
|
GHZ1H221M1025
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GHZ1H221M1025
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | GHZ(50V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GHZ(50V) | |
Terminal Pitch | 5 mm |
Alternate Parts for GHZ1H221M1025
This table gives cross-reference parts and alternative options found for GHZ1H221M1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GHZ1H221M1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKC00DG322H00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | GHZ1H221M1025 vs MALREKC00DG322H00F |
8221LFM1025LM04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | GHZ1H221M1025 vs 8221LFM1025LM04C |
8221LFM1025LMN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | GHZ1H221M1025 vs 8221LFM1025LMN5M |
8221LFM1025LM07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | GHZ1H221M1025 vs 8221LFM1025LM07M |
RXK221M1HBK-1025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | GHZ1H221M1025 vs RXK221M1HBK-1025S |
ELXY500ETE221MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | GHZ1H221M1025 vs ELXY500ETE221MJ25B |
UPJ1H221MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | GHZ1H221M1025 vs UPJ1H221MPD1CV |
ELXV500ELL221MJ25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | GHZ1H221M1025 vs ELXV500ELL221MJ25M |
B41042A6227M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | GHZ1H221M1025 vs B41042A6227M001 |
ELXY500EC3221MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | GHZ1H221M1025 vs ELXY500EC3221MJ25S |