Part Details for GHS1E123M2245 by Gemmy Electronics Co Ltd
Overview of GHS1E123M2245 by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GHS1E123M2245
GHS1E123M2245 CAD Models
GHS1E123M2245 Part Data Attributes
|
GHS1E123M2245
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GHS1E123M2245
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Manufacturer Series | GHS(25V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | GHS(25V) | |
Terminal Pitch | 10 mm |
Alternate Parts for GHS1E123M2245
This table gives cross-reference parts and alternative options found for GHS1E123M2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GHS1E123M2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH250VSN123MP45C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250VSN123MP45C |
EKMH250LIN123MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250LIN123MP45S |
EKMH250VSN123MP45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250VSN123MP45N |
EKMH250VNN123MP45C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250VNN123MP45C |
EKMH250LIN123MP45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250LIN123MP45M |
EKMH250VNN123MP45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250VNN123MP45A |
EKMH250LCN123MP45D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250LCN123MP45D |
EKMH250VNN123MP45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250VNN123MP45N |
EKMH250LIN123MP45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250LIN123MP45A |
EKMH250LCN123MP45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | GHS1E123M2245 vs EKMH250LCN123MP45M |