Part Details for GHQ10CG102F25NTD by Cal-Chip Electronics
Overview of GHQ10CG102F25NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GHQ10CG102F25NTD
GHQ10CG102F25NTD CAD Models
GHQ10CG102F25NTD Part Data Attributes
|
GHQ10CG102F25NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GHQ10CG102F25NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GHQ10CG102F25NTD
This table gives cross-reference parts and alternative options found for GHQ10CG102F25NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GHQ10CG102F25NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F0250102FFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GHQ10CG102F25NTD vs 0603F0250102FFR |
C0603X102F3GEC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GHQ10CG102F25NTD vs C0603X102F3GEC7411 |
C0603X102F3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | GHQ10CG102F25NTD vs C0603X102F3GACTU |
C0603C102F3GECAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GHQ10CG102F25NTD vs C0603C102F3GECAUTO7411 |
0603F0250102FCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | GHQ10CG102F25NTD vs 0603F0250102FCC |
0603A0250102FCBS02A5 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | GHQ10CG102F25NTD vs 0603A0250102FCBS02A5 |
C0603T102F3GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | GHQ10CG102F25NTD vs C0603T102F3GCCTM |
C0603C102F3GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GHQ10CG102F25NTD vs C0603C102F3GAL7082 |
C0603X102F3GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GHQ10CG102F25NTD vs C0603X102F3GAL7411 |
0603A0250102FCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | GHQ10CG102F25NTD vs 0603A0250102FCC |