Part Details for GHQ04CG0R5B50NT by Cal-Chip Electronics
Overview of GHQ04CG0R5B50NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GHQ04CG0R5B50NT
GHQ04CG0R5B50NT CAD Models
GHQ04CG0R5B50NT Part Data Attributes
|
GHQ04CG0R5B50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GHQ04CG0R5B50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GHQ04CG0R5B50NT
This table gives cross-reference parts and alternative options found for GHQ04CG0R5B50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GHQ04CG0R5B50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T508B5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | KEMET Corporation | GHQ04CG0R5B50NT vs C0402T508B5GCCTM |
C0402HQN500-0R5BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GHQ04CG0R5B50NT vs C0402HQN500-0R5BGE |
GRM1555C1HR50MD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GHQ04CG0R5B50NT vs GRM1555C1HR50MD01B |
0402CG0R5B500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Fenghua (HK) Electronics Ltd | GHQ04CG0R5B50NT vs 0402CG0R5B500ST |
GCM1555C1HR50BA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GHQ04CG0R5B50NT vs GCM1555C1HR50BA16W |
C1005NP0508BGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | GHQ04CG0R5B50NT vs C1005NP0508BGTS |
C0402T508B5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | KEMET Corporation | GHQ04CG0R5B50NT vs C0402T508B5GBCTU |
GCM1555C1HR50BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GHQ04CG0R5B50NT vs GCM1555C1HR50BA16D |
C0402C508B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | KEMET Corporation | GHQ04CG0R5B50NT vs C0402C508B5GACAUTO |
0402N0R5B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, 0402, | AAC Components Inc | GHQ04CG0R5B50NT vs 0402N0R5B500LT |