GH316P6W
Description: Mains Power Connector

Overview of GH316P6W by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for GH316P6W by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GH316P6W by Eaton Corporation

GH316P6W
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Body Depth
7.37 inch
Body/Shell Style
PLUG
Connector Type
MAINS POWER CONNECTOR
Contact Gender
MALE
Coupling Type
SNAP
Insulator Material
POLYAMIDE
Mains Connector Rating
16A, 250V
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
CABLE
Total Number of Contacts
3
Want to compare parts?
  1. GH316P6W
    Eaton Corporation
    Mains Power Connector
    VS

Related Parts for GH316P6W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GH316P6W by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GH316P6W by Eaton Corporation

Select Manufacturer
Which Manufacturer of GH316P6W would you like to use for your alert(s)?
  • Please alert me when GH316P6W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GH316P6W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GH316P6W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GH316P6W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GH316P6W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GH316P6W by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: