Part Details for GH205A1R0DA6N by Kyocera AVX Components
Overview of GH205A1R0DA6N by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for GH205A1R0DA6N
GH205A1R0DA6N CAD Models
GH205A1R0DA6N Part Data Attributes
|
GH205A1R0DA6N
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GH205A1R0DA6N
Kyocera AVX Components
CAPACITOR, CERAMIC, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GH205A1R0DA6N
This table gives cross-reference parts and alternative options found for GH205A1R0DA6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GH205A1R0DA6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GH205A1R0DN6N | CAPACITOR, CERAMIC, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP | Kyocera AVX Components | GH205A1R0DA6N vs GH205A1R0DN6N |
GH155A1R0DN6N | CAPACITOR, CERAMIC, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP | Kyocera AVX Components | GH205A1R0DA6N vs GH155A1R0DN6N |
GH155A1R0DA6N | CAPACITOR, CERAMIC, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP | Kyocera AVX Components | GH205A1R0DA6N vs GH155A1R0DA6N |