GH201Z360PA6N
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7S, 22% TC, 0.000036uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT

Overview of GH201Z360PA6N by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for GH201Z360PA6N by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GH201Z360PA6N by Kyocera AVX Components

GH201Z360PA6N
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0202
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.000036 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.178 mm
JESD-609 Code
e4
Length
0.508 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
100 V
Size Code
0202
Surface Mount
YES
Temperature Characteristics Code
X7S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
0.508 mm
Want to compare parts?
  1. GH201Z360PA6N
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7S, 22% TC, 0.000036uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GH201Z360PA6N

This table gives cross-reference parts and alternative options found for GH201Z360PA6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GH201Z360PA6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GB151Z360PN6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7S, 22% TC, 0.000036uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT Kyocera AVX Components GH201Z360PA6N vs GB151Z360PN6N
GH201Z360PN6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7S, 22% TC, 0.000036uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT Kyocera AVX Components GH201Z360PA6N vs GH201Z360PN6N
GH151Z360PA6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7S, 22% TC, 0.000036uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT Kyocera AVX Components GH201Z360PA6N vs GH151Z360PA6N
GB201Z360PN6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7S, 22% TC, 0.000036uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT Kyocera AVX Components GH201Z360PA6N vs GB201Z360PN6N
GB151Z360PA6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7S, 22% TC, 0.000036uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT Kyocera AVX Components GH201Z360PA6N vs GB151Z360PA6N
GH151Z360PN6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7S, 22% TC, 0.000036uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT Kyocera AVX Components GH201Z360PA6N vs GH151Z360PN6N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GH201Z360PA6N by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GH201Z360PA6N by Kyocera AVX Components

  • Please alert me when GH201Z360PA6N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GH201Z360PA6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GH201Z360PA6N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GH201Z360PA6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GH201Z360PA6N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GH201Z360PA6N by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: