Part Details for GH201AR68CA6N by Kyocera AVX Components
Overview of GH201AR68CA6N by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for GH201AR68CA6N
GH201AR68CA6N CAD Models
GH201AR68CA6N Part Data Attributes
|
GH201AR68CA6N
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GH201AR68CA6N
Kyocera AVX Components
CAPACITOR, CERAMIC, 100V, C0G, 0.00000068uF, SURFACE MOUNT, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 6.8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 36.76% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 36.76% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GH201AR68CA6N
This table gives cross-reference parts and alternative options found for GH201AR68CA6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GH201AR68CA6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GH201AR68CN6N | CAPACITOR, CERAMIC, 100V, C0G, 0.00000068uF, SURFACE MOUNT, 0202, CHIP | Kyocera AVX Components | GH201AR68CA6N vs GH201AR68CN6N |
GH151AR68CN6N | CAPACITOR, CERAMIC, 100V, C0G, 0.00000068uF, SURFACE MOUNT, 0202, CHIP | Kyocera AVX Components | GH201AR68CA6N vs GH151AR68CN6N |