Part Details for GH20143R7CA6N by Kyocera AVX Components
Overview of GH20143R7CA6N by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GH20143R7CA6N
GH20143R7CA6N CAD Models
GH20143R7CA6N Part Data Attributes
|
GH20143R7CA6N
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GH20143R7CA6N
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 6.7568% +Tol, 6.7568% -Tol, -1500ppm/Cel TC, 0.0000037uF, 0202,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000037 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Special Size,Other Termination Available | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.7568% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 6.7568% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Coefficient | -1500+/-250ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |