Part Details for GH04020B2A by Sharp Corp
Overview of GH04020B2A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GH04020B2A
GH04020B2A CAD Models
GH04020B2A Part Data Attributes
|
GH04020B2A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GH04020B2A
Sharp Corp
Laser Diode, 406nm, CAN PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | CAN PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 25 mW | |
Peak Wavelength | 406 nm | |
Shape | ROUND | |
Threshold Current-Max | 50 mA |