Part Details for GH-8SE by Panasonic Electronic Components
Overview of GH-8SE by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. | |
026-6A05-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 5mm,GEN2,10DP,8SE,2PWR. |
Price & Stock for GH-8SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1918-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$93.6370 / $103.0000 | Buy Now |
DISTI #
658-GH-8SE
|
Mouser Electronics | Proximity Sensors INDUCTIVE HEAD 8MM DIA 2.4MM FOR GA-311 | 0 |
|
$88.5800 / $103.0000 | Order Now |
DISTI #
70609153
|
RS | ProXimity Sensor, 8MM DIA 2.4MM FOR GA-311 | Panasonic Industrial Automation GH-8SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.7100 / $104.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.1000 / $101.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.1000 / $101.5700 | Buy Now |