Part Details for GGM21BR72A393KA37L by Murata Manufacturing Co Ltd
Overview of GGM21BR72A393KA37L by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM21BR72A393KA37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM21BR72A393KA37L
|
Avnet Americas | - Tape and Reel (Alt: GGM21BR72A393KA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for GGM21BR72A393KA37L
GGM21BR72A393KA37L CAD Models
GGM21BR72A393KA37L Part Data Attributes
|
GGM21BR72A393KA37L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM21BR72A393KA37L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM21BR72A393KA37L
This table gives cross-reference parts and alternative options found for GGM21BR72A393KA37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM21BR72A393KA37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM219R72A393KA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM21BR72A393KA37L vs GGM219R72A393KA37D |
GGM219R72A393KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM21BR72A393KA37L vs GGM219R72A393KA37J |
GGM21BR72A393KA37K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM21BR72A393KA37L vs GGM21BR72A393KA37K |
GGD21BR72A393KA02L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM21BR72A393KA37L vs GGD21BR72A393KA02L |