Part Details for GGM2165C2A302JA16J by Murata Manufacturing Co Ltd
Overview of GGM2165C2A302JA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM2165C2A302JA16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM2165C2A302JA16J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.003uF 100VDC C0G 5% 0805 Paper T/R (Alt: GGM2165C2A302JA16J) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for GGM2165C2A302JA16J
GGM2165C2A302JA16J CAD Models
GGM2165C2A302JA16J Part Data Attributes
|
GGM2165C2A302JA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM2165C2A302JA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM2165C2A302JA16J
This table gives cross-reference parts and alternative options found for GGM2165C2A302JA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM2165C2A302JA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC05JTN101302 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0805, CHIP | Viking Tech Corp | GGM2165C2A302JA16J vs MC05JTN101302 |
GGM2165C2A302JA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM2165C2A302JA16J vs GGM2165C2A302JA16D |
GXM2165C2A302JA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM2165C2A302JA16J vs GXM2165C2A302JA02D |
GXM2165C2A302JA02J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM2165C2A302JA16J vs GXM2165C2A302JA02J |
0805N302J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | GGM2165C2A302JA16J vs 0805N302J101CT |