Part Details for GGM2165C2A161JA16D by Murata Manufacturing Co Ltd
Overview of GGM2165C2A161JA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GGM2165C2A161JA16D
GGM2165C2A161JA16D CAD Models
GGM2165C2A161JA16D Part Data Attributes
|
GGM2165C2A161JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM2165C2A161JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM2165C2A161JA16D
This table gives cross-reference parts and alternative options found for GGM2165C2A161JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM2165C2A161JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X161J1GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | KEMET Corporation | GGM2165C2A161JA16D vs C0805X161J1GAC7800 |
101R15N161JSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | GGM2165C2A161JA16D vs 101R15N161JSE |
GRM40C0G161J100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GGM2165C2A161JA16D vs GRM40C0G161J100BJ |
C0805CG161J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GGM2165C2A161JA16D vs C0805CG161J101PT |
GRM40C0G161J100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GGM2165C2A161JA16D vs GRM40C0G161J100BK |
C0805C161J1GAC7800 | Capacitor, Ceramic, Chip, General Purpose, 160pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GGM2165C2A161JA16D vs C0805C161J1GAC7800 |
0805M161J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GGM2165C2A161JA16D vs 0805M161J101ET |
0805M161J101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GGM2165C2A161JA16D vs 0805M161J101BT |
GRM40C0G161J100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GGM2165C2A161JA16D vs GRM40C0G161J100AC |
GRM40COG161J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GGM2165C2A161JA16D vs GRM40COG161J100AL |