GGM2165C2A161GA16J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP

Overview of GGM2165C2A161GA16J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GGM2165C2A161GA16J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GGM2165C2A161GA16J by Murata Manufacturing Co Ltd

GGM2165C2A161GA16J
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GGM2165C2A161GA16J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for GGM2165C2A161GA16J

This table gives cross-reference parts and alternative options found for GGM2165C2A161GA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM2165C2A161GA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM40C0G161G100AL CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GGM2165C2A161GA16J vs GRM40C0G161G100AL
C0805CG161G101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP Passive Plus Inc GGM2165C2A161GA16J vs C0805CG161G101CT
C0805CG161G101PT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc GGM2165C2A161GA16J vs C0805CG161G101PT
08051U161GAJ2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP Kyocera AVX Components GGM2165C2A161GA16J vs 08051U161GAJ2A
C0805CG161G101CB Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP Passive Plus Inc GGM2165C2A161GA16J vs C0805CG161G101CB
0805M161G101ET Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP Knowles Capacitors GGM2165C2A161GA16J vs 0805M161G101ET
C0805CG161G101PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc GGM2165C2A161GA16J vs C0805CG161G101PB
GGM2165C2A161GA16D Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GGM2165C2A161GA16J vs GGM2165C2A161GA16D
101R15N161GSE Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT EXXELIA Group GGM2165C2A161GA16J vs 101R15N161GSE
08051U161GATRA Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP Kyocera AVX Components GGM2165C2A161GA16J vs 08051U161GATRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GGM2165C2A161GA16J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GGM2165C2A161GA16J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GGM2165C2A161GA16J would you like to use for your alert(s)?
  • Please alert me when GGM2165C2A161GA16J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GGM2165C2A161GA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GGM2165C2A161GA16J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GGM2165C2A161GA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GGM2165C2A161GA16J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GGM2165C2A161GA16J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: