Part Details for GGM2165C2A161FA16J by Murata Manufacturing Co Ltd
Overview of GGM2165C2A161FA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GGM2165C2A161FA16J
GGM2165C2A161FA16J CAD Models
GGM2165C2A161FA16J Part Data Attributes
|
GGM2165C2A161FA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM2165C2A161FA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM2165C2A161FA16J
This table gives cross-reference parts and alternative options found for GGM2165C2A161FA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM2165C2A161FA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051U161FAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GGM2165C2A161FA16J vs 08051U161FAQ4A |
08051U161FATMA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GGM2165C2A161FA16J vs 08051U161FATMA |
08051U161FATRA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GGM2165C2A161FA16J vs 08051U161FATRA |
GRM40C0G161F100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GGM2165C2A161FA16J vs GRM40C0G161F100BD |
0805HP161FT100T | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | GGM2165C2A161FA16J vs 0805HP161FT100T |
C0805CG161F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Passive Plus Inc | GGM2165C2A161FA16J vs C0805CG161F101CT |
C0805CG161F101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GGM2165C2A161FA16J vs C0805CG161F101PB |
C0805CG161F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GGM2165C2A161FA16J vs C0805CG161F101PT |
C0805X161F1GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | KEMET Corporation | GGM2165C2A161FA16J vs C0805X161F1GAL7800 |
08051U161FAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GGM2165C2A161FA16J vs 08051U161FAJ2A |