Part Details for GGM1885C2A2R2CA16J by Murata Manufacturing Co Ltd
Overview of GGM1885C2A2R2CA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM1885C2A2R2CA16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM1885C2A2R2CA16J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 2.2pF 100VDC C0G 0.25pF 0603 Paper T/R (Alt: GGM1885C2A2R2CA16J) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for GGM1885C2A2R2CA16J
GGM1885C2A2R2CA16J CAD Models
GGM1885C2A2R2CA16J Part Data Attributes
|
GGM1885C2A2R2CA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM1885C2A2R2CA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.36% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 11.36% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM1885C2A2R2CA16J
This table gives cross-reference parts and alternative options found for GGM1885C2A2R2CA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM1885C2A2R2CA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603M2R2C101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GGM1885C2A2R2CA16J vs 0603M2R2C101BT |
GGM1885C2A2R2CA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GGM1885C2A2R2CA16J vs GGM1885C2A2R2CA16D |
ERC0603NPO2R2C100T | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GGM1885C2A2R2CA16J vs ERC0603NPO2R2C100T |
CEC14T2.2PFCU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | EXXELIA Group | GGM1885C2A2R2CA16J vs CEC14T2.2PFCU100V |
CEC14FS82.2PFCU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | EXXELIA Group | GGM1885C2A2R2CA16J vs CEC14FS82.2PFCU100V |
CEC14C2.2PFCU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | EXXELIA Group | GGM1885C2A2R2CA16J vs CEC14C2.2PFCU100V |
CL10C2R2CC81PNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | GGM1885C2A2R2CA16J vs CL10C2R2CC81PNF |
GRM39C0G2R2C100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | GGM1885C2A2R2CA16J vs GRM39C0G2R2C100BB |
CTMCC0603CTN1012R2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | GGM1885C2A2R2CA16J vs CTMCC0603CTN1012R2 |
ERC0603NPO2R2C100A | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GGM1885C2A2R2CA16J vs ERC0603NPO2R2C100A |