Part Details for GGM155R71H331KA37J by Murata Manufacturing Co Ltd
Overview of GGM155R71H331KA37J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM155R71H331KA37J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM155R71H331KA37J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 330pF 50VDC X7R 10% 0402 Paper T/R (Alt: GGM155R71H331KA37J) Min Qty: 50000 Package Multiple: 50000 | 0 |
|
RFQ |
Part Details for GGM155R71H331KA37J
GGM155R71H331KA37J CAD Models
GGM155R71H331KA37J Part Data Attributes
|
GGM155R71H331KA37J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM155R71H331KA37J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM155R71H331KA37J
This table gives cross-reference parts and alternative options found for GGM155R71H331KA37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM155R71H331KA37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025C331KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GGM155R71H331KA37J vs 04025C331KAT3A |
GRM36X7R331K050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GGM155R71H331KA37J vs GRM36X7R331K050AC |
CL05B331KB5NCND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | GGM155R71H331KA37J vs CL05B331KB5NCND |
GRM36X7R331K50PC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GGM155R71H331KA37J vs GRM36X7R331K50PC |
CM05X7R331K25AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | GGM155R71H331KA37J vs CM05X7R331K25AT |
GRM36X7R331K050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GGM155R71H331KA37J vs GRM36X7R331K050AJ |
CM05X7R331K25AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00033 uF, SURFACE MOUNT, 0402, CHIP | KYOCERA Crystal Device Corporation | GGM155R71H331KA37J vs CM05X7R331K25AH |
GMC04X7R331K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GGM155R71H331KA37J vs GMC04X7R331K50NTTLF |
500R07W331KV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | GGM155R71H331KA37J vs 500R07W331KV4E |
ERC0402X7R331K50C | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | GGM155R71H331KA37J vs ERC0402X7R331K50C |