Part Details for GGM155R71H103KA55D by Murata Manufacturing Co Ltd
Overview of GGM155R71H103KA55D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM155R71H103KA55D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GGM155R71H103KA55DTR-ND
|
DigiKey | CAP CER Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GGM155R71H103KA55D
|
Avnet Americas | - Tape and Reel (Alt: GGM155R71H103KA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for GGM155R71H103KA55D
GGM155R71H103KA55D CAD Models
GGM155R71H103KA55D Part Data Attributes
|
GGM155R71H103KA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM155R71H103KA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GGM155R71H103KA55D
This table gives cross-reference parts and alternative options found for GGM155R71H103KA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM155R71H103KA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B103KB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | GGM155R71H103KA55D vs CL05B103KB5ANNC |
C0402T103K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | GGM155R71H103KA55D vs C0402T103K5RALTM |
GXT155R71H103KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GGM155R71H103KA55D vs GXT155R71H103KE01D |
C0402C103K5REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | GGM155R71H103KA55D vs C0402C103K5REC |
C0402T103K5RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GGM155R71H103KA55D vs C0402T103K5RCCTU |
CL05B103KB5VPND | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GGM155R71H103KA55D vs CL05B103KB5VPND |
C0402T103K5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | GGM155R71H103KA55D vs C0402T103K5RBL |
CL05B103KB5VPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GGM155R71H103KA55D vs CL05B103KB5VPNS |
C0402T103K5RBL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | GGM155R71H103KA55D vs C0402T103K5RBL9028 |
0402B103K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GGM155R71H103KA55D vs 0402B103K500ST |