GG72430-05
Microsemi Corporation
Description: SPDT, 2000MHz Min, 18000MHz Max, 2.5dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4

Overview of GG72430-05 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GG72430-05 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GG72430-05 by Microsemi Corporation

GG72430-05
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Construction
COAXIAL
Input Power-Max (CW)
26.99 dBm
Insertion Loss-Max
2.5 dB
JESD-609 Code
e4
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPDT
Terminal Finish
Gold (Au)
VSWR-Max
2
Want to compare parts?
  1. GG72430-05
    Microsemi Corporation
    SPDT, 2000MHz Min, 18000MHz Max, 2.5dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GG72430-05 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GG72430-05 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of GG72430-05 would you like to use for your alert(s)?
  • Please alert me when GG72430-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GG72430-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GG72430-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GG72430-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GG72430-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GG72430-05 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: