Part Details for GG71010-03 by Microsemi Corporation
Overview of GG71010-03 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for GG71010-03
GG71010-03 CAD Models
GG71010-03 Part Data Attributes
|
GG71010-03
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GG71010-03
Microsemi Corporation
SPST, 4000MHz Min, 12400MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | MODULE | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.8 |