Part Details for GG32C1-40.000MHZ-V by ECS International Inc
Overview of GG32C1-40.000MHZ-V by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GG32C1-40.000MHZ-V
GG32C1-40.000MHZ-V CAD Models
GG32C1-40.000MHZ-V Part Data Attributes
|
GG32C1-40.000MHZ-V
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
GG32C1-40.000MHZ-V
ECS International Inc
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |
Alternate Parts for GG32C1-40.000MHZ-V
This table gives cross-reference parts and alternative options found for GG32C1-40.000MHZ-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GG32C1-40.000MHZ-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GG32C1-40.000MHZ-TR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | ECS International Inc | GG32C1-40.000MHZ-V vs GG32C1-40.000MHZ-TR |
GG32C1-40.000MHZ-L | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | ECS International Inc | GG32C1-40.000MHZ-V vs GG32C1-40.000MHZ-L |
GG32E1-40.000MHZ-TR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | ECS International Inc | GG32C1-40.000MHZ-V vs GG32E1-40.000MHZ-TR |
GG32F1-40.000MHZ-V | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | ECS International Inc | GG32C1-40.000MHZ-V vs GG32F1-40.000MHZ-V |