Part Details for GG1000 by Eaton Corporation
Overview of GG1000 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-4C1251GG10.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-4C1251GG100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-4C1251GG1.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for GG1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GG1000
|
Avnet Americas | Fuse HRC 1000A 550V 2-Pin Tap Bolt - Bulk (Alt: GG1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,471.7200 / $2,915.1082 | Buy Now |
DISTI #
504-GG1000
|
Mouser Electronics | Specialty Fuses 1000A 550V AC IND RoHS: Compliant | 0 |
|
$2,864.7500 | Order Now |
Part Details for GG1000
GG1000 CAD Models
GG1000 Part Data Attributes
|
GG1000
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GG1000
Eaton Corporation
Electric Fuse, 1000A, 550VAC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 84 mm | |
Body Length or Diameter | 100 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6800 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 550 V | |
Reference Standard | BS 88; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |