Part Details for GFSH1M3N by Amphenol Positronic
Overview of GFSH1M3N by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GFSH1M3N
GFSH1M3N CAD Models
GFSH1M3N Part Data Attributes
|
GFSH1M3N
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH1M3N
Amphenol Positronic
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GFSH1M3N
This table gives cross-reference parts and alternative options found for GFSH1M3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFSH1M3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH1M94B | Rectangular Power Connector, 36 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | GFSH1M3N vs GFSH1M94B |
GFSH01M9383 | Rectangular Power Connector, 36 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | GFSH1M3N vs GFSH01M9383 |
GFSH1M4B | Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal | Amphenol Positronic | GFSH1M3N vs GFSH1M4B |
GFSH02M9382 | Rectangular Power Connector, 36 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | GFSH1M3N vs GFSH02M9382 |
GFSH2M3N | Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal | Amphenol Positronic | GFSH1M3N vs GFSH2M3N |
PCT2-116-03-F-D-04-RA | Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | GFSH1M3N vs PCT2-116-03-F-D-04-RA |
87631-8006 | Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal | Molex | GFSH1M3N vs 87631-8006 |
GFSH1M94N | Rectangular Power Connector, 36 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | GFSH1M3N vs GFSH1M94N |
GFSH2M4B | Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal | Amphenol Positronic | GFSH1M3N vs GFSH2M4B |
GFSH2M93LN | Rectangular Power Connector, 36 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | GFSH1M3N vs GFSH2M93LN |