Part Details for GFSH109F93LN by Amphenol Positronic
Overview of GFSH109F93LN by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GFSH109F93LN
GFSH109F93LN CAD Models
GFSH109F93LN Part Data Attributes
|
GFSH109F93LN
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH109F93LN
Amphenol Positronic
Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPACTIBLE CONTACTS: FDS16G3N2; FDS20G3N2 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GFSH109F93LN
This table gives cross-reference parts and alternative options found for GFSH109F93LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFSH109F93LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCIH38RF400D2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | GFSH109F93LN vs PCIH38RF400D2 |
PCIH38F300A1-246.1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Crimp and Solder Terminal | GFSH109F93LN vs PCIH38F300A1-246.1 |
GFSH109F93B | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | GFSH109F93LN vs GFSH109F93B |
GFSH624F93LN | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | GFSH109F93LN vs GFSH624F93LN |
GFSH109F94N | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | GFSH109F93LN vs GFSH109F94N |
PCIH38F300D2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | GFSH109F93LN vs PCIH38F300D2 |
GFSH109F9382 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | GFSH109F93LN vs GFSH109F9382 |
GFSH928F93B | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | GFSH109F93LN vs GFSH928F93B |
GFSH109F9383 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | GFSH109F93LN vs GFSH109F9383 |
PCIH38F300A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | GFSH109F93LN vs PCIH38F300A2 |