GFR2C40300
Altech Corporation
Description: Equipment Leakage Circuit Breaker,

Overview of GFR2C40300 by Altech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GFR2C40300 by Altech Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $113.0600
  • 5 $104.3700
  • 10 $101.2400
  • 25 $96.8800
  • 50 $92.8700
  • 100 $91.4700
  • 250 $89.1600
$89.1600 / $113.0600 Buy Now

CAD Models for GFR2C40300 by Altech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GFR2C40300 by Altech Corporation

GFR2C40300
Altech Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ALTECH CORP
Reach Compliance Code
unknown
Actuator Type
TOGGLE
Body Breadth
35 mm
Body Height
60 mm
Body Length or Diameter
85 mm
Circuit Function
TRIP
Circuit Protection Type
EQUIPMENT LEAKAGE CIRCUIT BREAKER
Mounting Feature
DIN RAIL
Number of Poles
1
Rated Breaking Capacity
10000 A
Rated Current
40 A
Rated Voltage(AC)
277 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. GFR2C40300
    Altech Corporation
    Equipment Leakage Circuit Breaker,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GFR2C40300 by Altech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GFR2C40300 by Altech Corporation

Select Manufacturer
Which Manufacturer of GFR2C40300 would you like to use for your alert(s)?
  • Please alert me when GFR2C40300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GFR2C40300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GFR2C40300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GFR2C40300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GFR2C40300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GFR2C40300 by Altech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: