Part Details for GFH600III by Harris Semiconductor
Overview of GFH600III by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for GFH600III
GFH600III CAD Models
GFH600III Part Data Attributes:
|
GFH600III
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GFH600III
Harris Semiconductor
Transistor Output Optocoupler, 1-Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | IC COMPATIBLE, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GFH600III
This table gives cross-reference parts and alternative options found for GFH600III. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFH600III, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV4N25M-V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Lite-On Semiconductor Corporation | GFH600III vs LTV4N25M-V |
CNY47A | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | GFH600III vs CNY47A |
SFH615AGR-X017 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Vishay Intertechnologies | GFH600III vs SFH615AGR-X017 |
SFH6156-2X001 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | GFH600III vs SFH6156-2X001 |
SFH615AGB-X009 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Vishay Intertechnologies | GFH600III vs SFH615AGB-X009 |
SFH615A-2X017 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, GREEN, SMD, 4 PIN | Vishay Semiconductors | GFH600III vs SFH615A-2X017 |
SFH1690BT-X001 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, MINIFLAT, SOP-4 | Vishay Semiconductors | GFH600III vs SFH1690BT-X001 |
H11AV2XSMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | GFH600III vs H11AV2XSMT&R |
SFH600-1X | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | GFH600III vs SFH600-1X |
PC113L1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | GFH600III vs PC113L1 |