Part Details for GF200-0CW-014B by LEDtronics Inc
Overview of GF200-0CW-014B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703014BF1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
ZSC31014BOARDV2P1S | Renesas Electronics Corporation | Evaluation Kit for ZSC31014 | |
UPD703014BGC-XXX-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part Details for GF200-0CW-014B
GF200-0CW-014B CAD Models
GF200-0CW-014B Part Data Attributes
|
GF200-0CW-014B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
GF200-0CW-014B
LEDtronics Inc
Single Color LED, Cool White, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 120 deg |
Alternate Parts for GF200-0CW-014B
This table gives cross-reference parts and alternative options found for GF200-0CW-014B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF200-0CW-014B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BPF200-0CW-028V | LEDtronics Inc | Check for Price | Single Color LED, White, T-1 3/4, 5mm, | GF200-0CW-014B vs BPF200-0CW-028V |
68SBF200-0CW-006B | LEDtronics Inc | Check for Price | Single Color LED, White, 6.35mm, | GF200-0CW-014B vs 68SBF200-0CW-006B |
2SBF200-0CW-006B | LEDtronics Inc | Check for Price | Single Color LED, White, T-2, 6.731mm, | GF200-0CW-014B vs 2SBF200-0CW-006B |
BPF200-0CW-012V | LEDtronics Inc | Check for Price | Single Color LED, White, T-1 3/4, 5mm, | GF200-0CW-014B vs BPF200-0CW-012V |
SF321-0CW-028B | LEDtronics Inc | Check for Price | Single Color LED, White, T-3 1/4, 9mm, | GF200-0CW-014B vs SF321-0CW-028B |
5SBF200-0CW-006B | LEDtronics Inc | Check for Price | Single Color LED, White, T-2, 6.1976mm, | GF200-0CW-014B vs 5SBF200-0CW-006B |
WF150-0CW-028V | LEDtronics Inc | Check for Price | Single Color LED, Cool White, T1-1/2, 5.842mm, | GF200-0CW-014B vs WF150-0CW-028V |
68SBF200-0CW-024B | LEDtronics Inc | Check for Price | Single Color LED, White, 6.35mm, | GF200-0CW-014B vs 68SBF200-0CW-024B |
GF200-0CW-006B | LEDtronics Inc | Check for Price | Single Color LED, Cool White, T-1 3/4, 5mm, | GF200-0CW-014B vs GF200-0CW-006B |
BF321-0CW-028B | LEDtronics Inc | Check for Price | Single Color LED, White, T-3 1/4, 9mm, MINIATURE PACKAGE-2 | GF200-0CW-014B vs BF321-0CW-028B |