There are no models available for this part yet.
Overview of GF200-0AG-014B by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3014BHVES5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BIS5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BHVIDD#PBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin |
CAD Models for GF200-0AG-014B by LEDtronics Inc
Part Data Attributes for GF200-0AG-014B by LEDtronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
AQUA GREEN
|
Color@Wavelength
|
Blue-Green
|
Configuration
|
SINGLE
|
Luminous Intensity-Nom
|
400.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
16 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
525 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Viewing Angle
|
120 deg
|
Alternate Parts for GF200-0AG-014B
This table gives cross-reference parts and alternative options found for GF200-0AG-014B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF200-0AG-014B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF321-0AG-028B | Single Color LED, Super Green, T-3 1/4, 9mm, MINIATURE PACKAGE-2 | LEDtronics Inc | GF200-0AG-014B vs WF321-0AG-028B |
BPF200-0AG-014V | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | GF200-0AG-014B vs BPF200-0AG-014V |
5SBF200-0AG-006B | Single Color LED, Aqua Green, T-2, 6.1976mm, | LEDtronics Inc | GF200-0AG-014B vs 5SBF200-0AG-006B |
SF200-0AG-024P | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | GF200-0AG-014B vs SF200-0AG-024P |
5SBF200-0AG-014B | Single Color LED, Aqua Green, T-2, 6.1976mm, | LEDtronics Inc | GF200-0AG-014B vs 5SBF200-0AG-014B |
55KSBF200-0AG-014V | Single Color LED, Aqua Green, | LEDtronics Inc | GF200-0AG-014B vs 55KSBF200-0AG-014V |
1SBF200-0AG-014B | Single Color LED, Aqua Green, T-2, 6.731mm, | LEDtronics Inc | GF200-0AG-014B vs 1SBF200-0AG-014B |
BSF271-0AG-006B | Single Color LED, Aqua Green, 7mm, | LEDtronics Inc | GF200-0AG-014B vs BSF271-0AG-006B |
FF200-0AG-006B | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | GF200-0AG-014B vs FF200-0AG-006B |
WF150-0AG-014V | Single Color LED, Aqua Green, T1-1/2, 5.842mm, | LEDtronics Inc | GF200-0AG-014B vs WF150-0AG-014V |