GF02071T91M
Vitrohm Portuguesa LDA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000000ohm, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of GF02071T91M by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GF02071T91M by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GF02071T91M by Vitrohm Portuguesa LDA

GF02071T91M
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF, RATED AC VOLTAGE (V): 1600
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
91000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Want to compare parts?
  1. GF02071T91M
    Vitrohm Portuguesa LDA
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000000ohm, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GF02071T91M by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GF02071T91M by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of GF02071T91M would you like to use for your alert(s)?
  • Please alert me when GF02071T91M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GF02071T91M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GF02071T91M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GF02071T91M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GF02071T91M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GF02071T91M by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: