Part Details for GET56EGBB22GVE by AMD
Overview of GET56EGBB22GVE by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GET56EGBB22GVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GET56EGBB22GVE
|
Avnet Americas | MPU AMD G-Series RISC 64-Bit 1.65GHz 413-Pin U-BGA - Bulk (Alt: GET56EGBB22GVE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5660 / $65.2680 | Buy Now |
Part Details for GET56EGBB22GVE
GET56EGBB22GVE CAD Models
GET56EGBB22GVE Part Data Attributes
|
GET56EGBB22GVE
AMD
Buy Now
Datasheet
|
Compare Parts:
GET56EGBB22GVE
AMD
Microprocessor Circuit, CMOS, PBGA413, 19 X 19 MM, UBGA-413
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, UBGA-413 | |
Pin Count | 413 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B413 | |
Number of Terminals | 413 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |