Part Details for GEPS2001 by Intersil Corporation
Overview of GEPS2001 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GEPS2001
GEPS2001 CAD Models
GEPS2001 Part Data Attributes:
|
GEPS2001
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
GEPS2001
Intersil Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 30% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GEPS2001
This table gives cross-reference parts and alternative options found for GEPS2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GEPS2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH600-4G | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | GEPS2001 vs SFH600-4G |
MOC8106SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | Isocom Components | GEPS2001 vs MOC8106SMT&R |
SFH600-3G | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | GEPS2001 vs SFH600-3G |
PC702V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | GEPS2001 vs PC702V |
SFH615-2TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | GEPS2001 vs SFH615-2TRIOS |
LTV-702V-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | GEPS2001 vs LTV-702V-B |
MCT272R2 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | GEPS2001 vs MCT272R2 |
TLP185 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | GEPS2001 vs TLP185 |
IS205X1SM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | GEPS2001 vs IS205X1SM |
MCT275.200 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | GEPS2001 vs MCT275.200 |