Part Details for GEM1C332M by Gemmy Electronics Co Ltd
Overview of GEM1C332M by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GEM1C332M
GEM1C332M CAD Models
GEM1C332M Part Data Attributes
|
GEM1C332M
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GEM1C332M
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | GEM(1C) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | GEM(1C) | |
Terminal Pitch | 5 mm |
Alternate Parts for GEM1C332M
This table gives cross-reference parts and alternative options found for GEM1C332M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GEM1C332M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LCMAB25RX00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | GEM1C332M vs 8332LCMAB25RX00A |
8332LCMAB25RXN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | GEM1C332M vs 8332LCMAB25RXN5A |
8332LCMAB25RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | GEM1C332M vs 8332LCMAB25RXN411P |
8332LCMAB25RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | GEM1C332M vs 8332LCMAB25RX01F |
B41851F4338M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | GEM1C332M vs B41851F4338M001 |
1332LCMAB25RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | GEM1C332M vs 1332LCMAB25RXN311C |
8332LCMAB25RXN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | GEM1C332M vs 8332LCMAB25RXN1B |
8332LCMAB25RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | GEM1C332M vs 8332LCMAB25RXN911P |
RGA332M1CSA-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | GEM1C332M vs RGA332M1CSA-1325 |
8332LCMAB25RXN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | GEM1C332M vs 8332LCMAB25RXN1D |