Part Details for GEM12DRKN-S13 by Sullins Connector Solutions
Overview of GEM12DRKN-S13 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEM12DRKN-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GEM12DRKN-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 24POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1120 | Buy Now |
Part Details for GEM12DRKN-S13
GEM12DRKN-S13 CAD Models
GEM12DRKN-S13 Part Data Attributes
|
GEM12DRKN-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GEM12DRKN-S13
Sullins Connector Solutions
Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.838 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for GEM12DRKN-S13
This table gives cross-reference parts and alternative options found for GEM12DRKN-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GEM12DRKN-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GEM12DRYI-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | GEM12DRKN-S13 vs GEM12DRYI-S13 |
GEM12DRKH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | GEM12DRKN-S13 vs GEM12DRKH-S13 |
GEM12DRTH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | GEM12DRKN-S13 vs GEM12DRTH-S13 |
EEM12DRKH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | GEM12DRKN-S13 vs EEM12DRKH-S13 |
EEM12DRKF-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | GEM12DRKN-S13 vs EEM12DRKF-S13 |
EEM12DRTF-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | GEM12DRKN-S13 vs EEM12DRTF-S13 |
ARS-02-LPD-16-GD30-SMPCP-TB | Central Components Manufacturing | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | GEM12DRKN-S13 vs ARS-02-LPD-16-GD30-SMPCP-TB |
EEM12DRKI-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | GEM12DRKN-S13 vs EEM12DRKI-S13 |
GEM12DRYN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | GEM12DRKN-S13 vs GEM12DRYN-S13 |
EEM12DRYN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | GEM12DRKN-S13 vs EEM12DRYN-S13 |