GEM10DTKI
Sullins Connector Solutions
Description: Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40

Overview of GEM10DTKI by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for GEM10DTKI by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # GEM10DTKI-ND
DigiKey CONN EDGE DUAL FMALE 20POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $3.9940
$3.9940 Buy Now

CAD Models for GEM10DTKI by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GEM10DTKI by Sullins Connector Solutions

GEM10DTKI
Sullins Connector Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.37 inch
Body Depth
0.61 inch
Body Length
2.408 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
100u inch
Rated Current (Signal)
3 A
Terminal Length
0.19 inch
Terminal Pitch
3.9624 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. GEM10DTKI
    Sullins Connector Solutions
    Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40
    VS

Alternate Parts for GEM10DTKI

This table gives cross-reference parts and alternative options found for GEM10DTKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GEM10DTKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GEM10DRSI Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40 Sullins Connector Solutions GEM10DTKI vs GEM10DRSI
GEM10DTKT Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40 Sullins Connector Solutions GEM10DTKI vs GEM10DTKT
GEM10DRSH Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GEM10DTKI vs GEM10DRSH
GEM10DRSS Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GEM10DTKI vs GEM10DRSS
GEM10DTKD Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GEM10DTKI vs GEM10DTKD
GEM10DRST Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40 Sullins Connector Solutions GEM10DTKI vs GEM10DRST
GEM10DTKN Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions GEM10DTKI vs GEM10DTKN
GEM10DTKH Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GEM10DTKI vs GEM10DTKH
GEM10DTKS Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GEM10DTKI vs GEM10DTKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GEM10DTKI by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GEM10DTKI by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of GEM10DTKI would you like to use for your alert(s)?
  • Please alert me when GEM10DTKI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GEM10DTKI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GEM10DTKI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GEM10DTKI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GEM10DTKI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GEM10DTKI by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: