Datasheets
GEM08DRSN-S288 by: Sullins Connector Solutions

Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking

Part Details for GEM08DRSN-S288 by Sullins Connector Solutions

Overview of GEM08DRSN-S288 by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74S288N Rochester Electronics LLC Replacement for National Semiconductor part number DM74S288N. Buy from authorized manufacturer Rochester Electronics.
74S288AV Rochester Electronics LLC Replacement for National Semiconductor part number DM74S288AV. Buy from authorized manufacturer Rochester Electronics.
DM54S288J Rochester Electronics LLC DM54S288 - 256-bit (32 x 8) TTL PROM

Price & Stock for GEM08DRSN-S288

Part # Distributor Description Stock Price Buy
DISTI # GEM08DRSN-S288-ND
DigiKey CONN EDGE DUAL FMALE 16POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $4.5120
$4.5120 Buy Now

Part Details for GEM08DRSN-S288

GEM08DRSN-S288 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GEM08DRSN-S288 Part Data Attributes

GEM08DRSN-S288 Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
GEM08DRSN-S288 Sullins Connector Solutions Card Edge Connector, 16 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch
Body Depth 0.61 inch
Body Length 2.096 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Material POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED
Plating Thickness 100u inch
Rated Current (Signal) 3 A
Terminal Pitch 3.9624 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GEM08DRSN-S288 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GEM08DRSN-S288 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of GEM08DRSN-S288 would you like to use for your alert(s)?
  • Please alert me when GEM08DRSN-S288 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GEM08DRSN-S288 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GEM08DRSN-S288 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GEM08DRSN-S288 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GEM08DRSN-S288.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GEM08DRSN-S288 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: