Part Details for GEC12DRTH by Sullins Connector Solutions
Overview of GEC12DRTH by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEC12DRTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GEC12DRTH-ND
|
DigiKey | CONN EDGE DUAL FMALE 24POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
Part Details for GEC12DRTH
GEC12DRTH CAD Models
GEC12DRTH Part Data Attributes
|
GEC12DRTH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GEC12DRTH
Sullins Connector Solutions
Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .125 DIA.TYP | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.075 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for GEC12DRTH
This table gives cross-reference parts and alternative options found for GEC12DRTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GEC12DRTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3960IDC-15SDG26-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator | Ratioplast Electronics | GEC12DRTH vs 3960IDC-15SDG26-L |
3960IDC-15GDR24-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator | Ratioplast Electronics | GEC12DRTH vs 3960IDC-15GDR24-L |
3960IDC-15SDR20-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator | Ratioplast Electronics | GEC12DRTH vs 3960IDC-15SDR20-L |
3960IDC-15GDG24-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator | Ratioplast Electronics | GEC12DRTH vs 3960IDC-15GDG24-L |
3960IDC-15GDB24-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator | Ratioplast Electronics | GEC12DRTH vs 3960IDC-15GDB24-L |
3960IDC-15GDW22-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Natural Insulator | Ratioplast Electronics | GEC12DRTH vs 3960IDC-15GDW22-L |
GEC12DRTH-S734 | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GEC12DRTH vs GEC12DRTH-S734 |
3960IDC-15GDB22-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator | Ratioplast Electronics | GEC12DRTH vs 3960IDC-15GDB22-L |
3960IDC-15SDR26-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator | Ratioplast Electronics | GEC12DRTH vs 3960IDC-15SDR26-L |
3960IDC-15SDU22-L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Blue Insulator | Ratioplast Electronics | GEC12DRTH vs 3960IDC-15SDU22-L |