Part Details for GE28F640C3BC100 by Intel Corporation
Overview of GE28F640C3BC100 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GE28F640C3BC100
GE28F640C3BC100 CAD Models
GE28F640C3BC100 Part Data Attributes
|
GE28F640C3BC100
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F640C3BC100
Intel Corporation
Flash, 4MX16, 100ns, PBGA48, CSP, VFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | CSP, VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for GE28F640C3BC100
This table gives cross-reference parts and alternative options found for GE28F640C3BC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F640C3BC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W640ECT10ZB6E | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | GE28F640C3BC100 vs M28W640ECT10ZB6E |
M28W640ECT10ZB1S | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | GE28F640C3BC100 vs M28W640ECT10ZB1S |
M28W640ECT10ZB1 | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | GE28F640C3BC100 vs M28W640ECT10ZB1 |
M28W640ECB10ZB1F | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | GE28F640C3BC100 vs M28W640ECB10ZB1F |
M28W640ECB10ZB1E | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | GE28F640C3BC100 vs M28W640ECB10ZB1E |
GE28F640B3BC100 | Flash, 4MX16, 100ns, PBGA48, CSP, VFBGA-48 | Intel Corporation | GE28F640C3BC100 vs GE28F640B3BC100 |
M28W640ECB10ZB6E | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | GE28F640C3BC100 vs M28W640ECB10ZB6E |
M28W640ECT10ZB1F | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | GE28F640C3BC100 vs M28W640ECT10ZB1F |
GE28F640C3TC100 | Flash, 4MX16, 100ns, PBGA48, CSP, VFBGA-48 | Intel Corporation | GE28F640C3BC100 vs GE28F640C3TC100 |
M28W640ECB10ZB1T | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | GE28F640C3BC100 vs M28W640ECB10ZB1T |