Part Details for GE28F256K18C120 by Intel Corporation
Overview of GE28F256K18C120 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GE28F256K18C120
GE28F256K18C120 CAD Models
GE28F256K18C120 Part Data Attributes
|
GE28F256K18C120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F256K18C120
Intel Corporation
Flash, 16MX16, 120ns, PBGA56, 0.75 MM PITCH, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA79,7X13,30 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 14.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA79,7X13,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 1M | |
Standby Current-Max | 0.000055 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for GE28F256K18C120
This table gives cross-reference parts and alternative options found for GE28F256K18C120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F256K18C120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LR256KB85ZC5E | Flash, 16MX16, 85ns, PBGA79, VFBGA-79 | Numonyx Memory Solutions | GE28F256K18C120 vs M58LR256KB85ZC5E |
GE28F256K3C130 | Flash, 16MX16, 13ns, PBGA79, 0.75 MM PITCH, VFBGA-79 | Intel Corporation | GE28F256K18C120 vs GE28F256K3C130 |
M58LR128KB70ZB5E | Flash, 8MX16, 70ns, PBGA56, VFBGA-56 | Numonyx Memory Solutions | GE28F256K18C120 vs M58LR128KB70ZB5E |
PH28F256L30T85 | Flash, 16MX16, 85ns, PBGA79, 0.75 MM PITCH, LEAD FREE, VFBGA-79 | Numonyx Memory Solutions | GE28F256K18C120 vs PH28F256L30T85 |
M58LR256KB70ZC5F | Flash, 16MX16, 70ns, PBGA79, VFBGA-79 | Micron Technology Inc | GE28F256K18C120 vs M58LR256KB70ZC5F |
M58LR128KT85ZB5E | Flash, 8MX16, 85ns, PBGA56, VFBGA-56 | Numonyx Memory Solutions | GE28F256K18C120 vs M58LR128KT85ZB5E |
M58LR256KB85ZC5F | Flash, 16MX16, 85ns, PBGA79, VFBGA-79 | Numonyx Memory Solutions | GE28F256K18C120 vs M58LR256KB85ZC5F |
M58LR256KB70ZC5E | Flash, 16MX16, 70ns, PBGA79, VFBGA-79 | Micron Technology Inc | GE28F256K18C120 vs M58LR256KB70ZC5E |
M58LR256KT70ZC5E | Flash, 16MX16, 70ns, PBGA79, VFBGA-79 | Micron Technology Inc | GE28F256K18C120 vs M58LR256KT70ZC5E |
M58LR128KB85ZB5F | Flash, 8MX16, 85ns, PBGA56, VFBGA-56 | Numonyx Memory Solutions | GE28F256K18C120 vs M58LR128KB85ZB5F |