Part Details for GE10MPS06A by GeneSic Semiconductor Inc
Overview of GE10MPS06A by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GE10MPS06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0968
|
Newark | Sic Schottky Diode, 650V, 19A, To-220, Product Range:Mps Gen V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:19A, Total Capacitive Charge:25Nc, Diode Case Style:To-220 Rohs Compliant: Yes |Genesic Semiconductor GE10MPS06A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
905-GE10MPS06A
|
Mouser Electronics | SiC Schottky Diodes 650V 10A TO-220-2 SiC Schottky MPS RoHS: Compliant | 0 |
|
$1.9800 / $2.0900 | Order Now |
DISTI #
GE10MPS06A
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10A, TO220-2, tube Min Qty: 1 | 0 |
|
$2.3100 / $3.1200 | RFQ |
|
NAC | 650V 10A TO-220-2 SiC Schottky MPS� RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$1.9900 / $2.1800 | Buy Now |
Part Details for GE10MPS06A
GE10MPS06A CAD Models
GE10MPS06A Part Data Attributes
|
GE10MPS06A
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GE10MPS06A
GeneSic Semiconductor Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 133 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |