Part Details for GDZJ15C-35 by Promax-Johnton Electronic Corporation
Overview of GDZJ15C-35 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for GDZJ15C-35
GDZJ15C-35 CAD Models
GDZJ15C-35 Part Data Attributes
|
GDZJ15C-35
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
GDZJ15C-35
Promax-Johnton Electronic Corporation
Zener Diode, 15V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE- 2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE- 2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 5 mA |
Alternate Parts for GDZJ15C-35
This table gives cross-reference parts and alternative options found for GDZJ15C-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDZJ15C-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZJ16C-35 | Zener Diode, 16V V(Z), 2.54%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE- 2 | Promax-Johnton Electronic Corporation | GDZJ15C-35 vs GDZJ16C-35 |
MTZJ16BR0G | Zener Diode, 15.65V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ15C-35 vs MTZJ16BR0G |
GDZJ16A-35 | Zener Diode, 16V V(Z), 2.53%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE- 2 | Promax-Johnton Electronic Corporation | GDZJ15C-35 vs GDZJ16A-35 |
MTZJ16AR0 | Zener Diode, 15.19V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ15C-35 vs MTZJ16AR0 |
MTZJ16A-L0A0 | Zener Diode, 15.19V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ15C-35 vs MTZJ16A-L0A0 |
MTZJ16BA2 | Zener Diode, 15.65V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ15C-35 vs MTZJ16BA2 |
MTZJ16AA0G | Zener Diode, 15.19V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ15C-35 vs MTZJ16AA0G |
MTZJ15BA0G | Zener Diode, 14.26V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ15C-35 vs MTZJ15BA0G |
MTZJ16A-L0R0G | Zener Diode, 15.19V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ15C-35 vs MTZJ16A-L0R0G |
MTZJ15C-L0A2G | Zener Diode, 14.72V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ15C-35 vs MTZJ15C-L0A2G |