GDZ4V3B-G3-08
Description: Zener Diode, 4.3V V(Z), 3.02%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of GDZ4V3B-G3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for GDZ4V3B-G3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X4103
Newark Zener Diode Sod323 |Vishay GDZ4V3B-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0540
  • 20,000 $0.0460
  • 30,000 $0.0380
$0.0380 / $0.0540 Buy Now
DISTI # GDZ4V3B-G3-08
Avnet Americas ZENER DIODE SOD323 - Tape and Reel (Alt: GDZ4V3B-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0296
$0.0296 Buy Now
DISTI # 78-GDZ4V3B-G3-08
Mouser Electronics Zener Diodes 4.3Volt 0.2 Watt 2% RoHS: Compliant 0
  • 1 $0.3200
  • 10 $0.2250
  • 100 $0.1100
  • 1,000 $0.0640
  • 3,000 $0.0550
  • 9,000 $0.0420
  • 15,000 $0.0410
  • 45,000 $0.0370
  • 90,000 $0.0320
$0.0320 / $0.3200 Order Now
DISTI # GDZ4V3B-G3-08
TTI Zener Diodes 4.3Volt 0.2 Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0410
  • 30,000 $0.0370
  • 45,000 $0.0370
  • 75,000 $0.0360
  • 105,000 $0.0320
$0.0320 / $0.0410 Buy Now

CAD Models for GDZ4V3B-G3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GDZ4V3B-G3-08 by Vishay Intertechnologies

GDZ4V3B-G3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOD-323, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW IMPEDANCE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
1000 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
4.3 V
Reverse Current-Max
5 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
3.02%
Working Test Current
5 mA
Want to compare parts?
  1. GDZ4V3B-G3-08
    Vishay Intertechnologies
    Zener Diode, 4.3V V(Z), 3.02%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Related Parts for GDZ4V3B-G3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GDZ4V3B-G3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GDZ4V3B-G3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GDZ4V3B-G3-08 would you like to use for your alert(s)?
  • Please alert me when GDZ4V3B-G3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GDZ4V3B-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GDZ4V3B-G3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GDZ4V3B-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GDZ4V3B-G3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GDZ4V3B-G3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: