-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.2V V(Z), 4.1%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4018
|
Newark | Zener Diode Sod323 |Vishay GDZ2V2B-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
GDZ2V2B-E3-18
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: GDZ2V2B-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 | Buy Now |
DISTI #
78-GDZ2V2B-E3-18
|
Mouser Electronics | Zener Diodes 2.2Volt 0.2 Watt 2% RoHS: Compliant | 3097 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
V72:2272_17622278
|
Arrow Electronics | Diode Zener Single 2.2V 4% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1802 Container: Cut Strips | Americas - 8688 |
|
$0.0040 / $0.0384 | Buy Now |
DISTI #
26392328
|
Verical | Diode Zener Single 2.2V 4% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Date Code: 1802 | Americas - 8688 |
|
$0.0040 / $0.0063 | Buy Now |
DISTI #
GDZ2V2B-E3-18
|
TTI | Zener Diodes 2.2Volt 0.2 Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0277 | Buy Now |
DISTI #
C1S803603484505
|
Chip1Stop | Diode Zener Single 2.2V 4% 200mW 2-Pin SOD-323 T/R RoHS: Compliant pbFree: Yes | 8688 |
|
$0.0040 / $0.0113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDZ2V2B-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GDZ2V2B-E3-18
Vishay Intertechnologies
Zener Diode, 2.2V V(Z), 4.1%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 4.1% | |
Working Test Current | 5 mA |