Part Details for GDZ10B-E3-08 by Vishay Intertechnologies
Overview of GDZ10B-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDZ10B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3969
|
Newark | Zener Diode Sod323 |Vishay GDZ10B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
GDZ10B-E3-08
|
Avnet Americas | ZENER DIODE SOD323-E3 - Tape and Reel (Alt: GDZ10B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
78-GDZ10B-E3-08
|
Mouser Electronics | Zener Diodes 10 Volt 0.2 Watt 2% RoHS: Compliant | 59635 |
|
$0.0260 / $0.2600 | Buy Now |
|
Quest Components | ZENER DIODE, 10V V(Z), 2.2%, 0.2W, SILICON, UNIDIRECTIONAL | 216 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
GDZ10B-E3-08
|
TTI | Zener Diodes 10 Volt 0.2 Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0257 / $0.0307 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 216000 |
|
RFQ | |
DISTI #
GDZ10B-E3-08
|
EBV Elektronik | (Alt: GDZ10B-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Single 200mW 9.77V10.21V 10V SOD-323 Zener Diodes ROHS | 2180 |
|
$0.0192 / $0.0425 | Buy Now |
|
New Advantage Corporation | ZENER DIODE, 0.2W, JAPAN. STYLE RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0310 | Buy Now |
Part Details for GDZ10B-E3-08
GDZ10B-E3-08 CAD Models
GDZ10B-E3-08 Part Data Attributes:
|
GDZ10B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GDZ10B-E3-08
Vishay Intertechnologies
Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for GDZ10B-E3-08
This table gives cross-reference parts and alternative options found for GDZ10B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDZ10B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZ10B-7 | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | GDZ10B-E3-08 vs UDZ10B-7 |
GDZ10B-HE3-18 | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GDZ10B-E3-08 vs GDZ10B-HE3-18 |
GDZ10B-E3-18 | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GDZ10B-E3-08 vs GDZ10B-E3-18 |