GDT1.5KE110CA
Suzhou Good-Ark Electronics Co Ltd
Description: Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, Silicon, DIE

Overview of GDT1.5KE110CA by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for GDT1.5KE110CA by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GDT1.5KE110CA by Suzhou Good-Ark Electronics Co Ltd

GDT1.5KE110CA
Suzhou Good-Ark Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Package Description
R-XXUC-N
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
116 V
Breakdown Voltage-Min
105 V
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-XXUC-N
Non-rep Peak Rev Power Dis-Max
1500 W
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
94 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. GDT1.5KE110CA
    Suzhou Good-Ark Electronics Co Ltd
    Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, Silicon, DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GDT1.5KE110CA by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GDT1.5KE110CA by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of GDT1.5KE110CA would you like to use for your alert(s)?
  • Please alert me when GDT1.5KE110CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GDT1.5KE110CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GDT1.5KE110CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GDT1.5KE110CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GDT1.5KE110CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GDT1.5KE110CA by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: